AMMP-6630-TR2G | |
---|---|
DigiKey Part Number | AMMP-6630-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6630-TR2G |
Description | RF ATTENUATOR 3.5-23.5DB 8SMD |
Customer Reference | |
Detailed Description | RF Attenuators 3.5dB ~ 23.5dB 5 GHz ~ 30 GHz 50 Ohms 8-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 3.5dB ~ 23.5dB | |
Frequency Range | 5 GHz ~ 30 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |