AMMC-6640-W10 | |
---|---|
DigiKey Part Number | AMMC-6640-W10-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6640-W10 |
Description | RF ATTENUATOR 20DB 50OHM MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 50 GHz 50 Ohms Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Module | |
Base Product Number |