AMMC-6530-W50 | |
---|---|
DigiKey Part Number | AMMC-6530-W50-ND |
Manufacturer | |
Manufacturer Product Number | AMMC-6530-W50 |
Description | IC MMIC IMAGE REJECT MXR 6-30GHZ |
Customer Reference | |
Detailed Description | RF Mixer IC 5GHz ~ 30GHz Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | - | |
Frequency | 5GHz ~ 30GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | 12dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |