ALM-38140-TR1G | |
---|---|
DigiKey Part Number | 516-3915-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALM-38140-TR1G |
Description | RF ATTENUATOR 36DB-42DB 6MCOB |
Customer Reference | |
Detailed Description | RF Attenuators 36dB ~ 42dB 50 MHz ~ 4 GHz 50 Ohms 300mW 6-MCOB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 36dB ~ 42dB | |
Frequency Range | 50 MHz ~ 4 GHz | |
Power (Watts) | 300mW | |
Impedance | 50 Ohms | |
Package / Case | 6-MCOB | |
Base Product Number |