AFEM-S105-TR1G | |
---|---|
DigiKey Part Number | AFEM-S105-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFEM-S105-TR1G |
Description | IC FRONT END MOD 5GHZ WIFI |
Customer Reference | |
Detailed Description | RF Front End 5.15 ~ 5.85GHz General Purpose |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 5.15 ~ 5.85GHz | |
Features | - | |
Package / Case | 14-SMD | |
Supplier Device Package | - | |
Base Product Number |