AFBR-S6DPYEBB01 | |
---|---|
DigiKey Part Number | 516-AFBR-S6DPYEBB01-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S6DPYEBB01 |
Description | EZPYRO SMD BACKPLANE BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ezPyro™ Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,001.67000 | ¥3,001.67 |