AFBR-S20M2DUV | |
---|---|
DigiKey Part Number | 516-AFBR-S20M2DUV-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-S20M2DUV |
Description | SENSOR AFBR OPT ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Analog Voltage Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Optical | |
Output Type | Analog Voltage | |
Operating Temperature | -15°C ~ 60°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,838.19000 | ¥16,838.19 |