AFBR-4536BZ | |
---|---|
DigiKey Part Number | AFBR-4536BZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-4536BZ |
Description | CONN FIBER RECEPTACLE DUPLEX |
Customer Reference | |
Detailed Description | Fiber Optic Receptacle Connector Duplex Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Receptacle | |
Simplex/Duplex | Duplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange | |
Fastening Type | Push-Pull | |
Housing Color | Blue | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | - | |
Body Material | Plastic | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |