AFBR-1639Z | |
---|---|
DigiKey Part Number | 516-3602-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-1639Z |
Description | IC TXRX FIBER OPTIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter with Driver 650nm 50MBd 3.135V ~ 3.465V, 4.75V ~ 5.25V 31 mA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-1639Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Data Rate | 50MBd | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Current - Supply | 31 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥206.58000 | ¥206.58 |
10 | ¥161.76100 | ¥1,617.61 |
200 | ¥141.29530 | ¥28,259.06 |
600 | ¥129.60203 | ¥77,761.22 |