AEMD-EL2K-WXL02 | |
---|---|
DigiKey Part Number | 516-AEMD-EL2K-WXL02TR-ND - Tape & Reel (TR) 516-AEMD-EL2K-WXL02CT-ND - Cut Tape (CT) 516-AEMD-EL2K-WXL02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-EL2K-WXL02 |
Description | LED AMBER SMD |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2.1V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 23° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.82053 | ¥2,820.53 |
2,000 | ¥2.63253 | ¥5,265.06 |
5,000 | ¥2.53851 | ¥12,692.55 |
10,000 | ¥2.50091 | ¥25,009.10 |
25,000 | ¥2.44450 | ¥61,112.50 |