AEMD-CM3L-Z1C02 | |
---|---|
DigiKey Part Number | 516-AEMD-CM3L-Z1C02TR-ND - Tape & Reel (TR) 516-AEMD-CM3L-Z1C02CT-ND - Cut Tape (CT) 516-AEMD-CM3L-Z1C02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEMD-CM3L-Z1C02 |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 531nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 33° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 512nm | |
Features | - | |
Package / Case | 3-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.30mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
10 | ¥6.52900 | ¥65.29 |
100 | ¥4.83210 | ¥483.21 |
500 | ¥4.44036 | ¥2,220.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.65671 | ¥3,656.71 |
2,000 | ¥3.47385 | ¥6,947.70 |
5,000 | ¥3.39550 | ¥16,977.50 |
10,000 | ¥3.31715 | ¥33,171.50 |
25,000 | ¥3.26491 | ¥81,622.75 |