AEDR-8600-100 | |
---|---|
DigiKey Part Number | 516-AEDR-8600-100TR-ND - Tape & Reel (TR) 516-AEDR-8600-100CT-ND - Cut Tape (CT) 516-AEDR-8600-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8600-100 |
Description | IC,2CH,REEL,304LPI,1000PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.47000 | ¥167.47 |
5 | ¥143.80600 | ¥719.03 |
10 | ¥134.79500 | ¥1,347.95 |
25 | ¥123.53280 | ¥3,088.32 |
50 | ¥115.64720 | ¥5,782.36 |
100 | ¥108.51210 | ¥10,851.21 |
250 | ¥99.50096 | ¥24,875.24 |
500 | ¥97.62372 | ¥48,811.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥92.93955 | ¥92,939.55 |