AEDR-8300-1W2 | |
---|---|
DigiKey Part Number | 516-2262-2-ND - Tape & Reel (TR) 516-2262-1-ND - Cut Tape (CT) 516-2262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8300-1W2 |
Description | SENSOR OPT REFLECTIVE 2MM 6SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" (2mm) Codewheel/Codestrip 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.079" (2mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | - | |
Mounting Type | Surface Mount | |
Current - Supply | 2.2 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 6-SMD, No Lead | |
Features | Compact Model | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
5 | ¥89.25600 | ¥446.28 |
10 | ¥83.45300 | ¥834.53 |
25 | ¥76.53520 | ¥1,913.38 |
50 | ¥71.40400 | ¥3,570.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥66.94030 | ¥6,694.03 |
300 | ¥61.58530 | ¥18,475.59 |
500 | ¥58.01508 | ¥29,007.54 |