ACSL-6420-56TE | |
---|---|
DigiKey Part Number | ACSL-6420-56TE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACSL-6420-56TE |
Description | OPTOISO 2.5KV 4CH OPEN COLL 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 4 Channel 10kV/µs CMTI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6420-56TE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 30ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.52V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.70136 | ¥39,701.36 |
2,000 | ¥38.78515 | ¥77,570.30 |