ACPL-K308U-500E

DigiKey Part Number
516-ACPL-K308U-500ETR-ND - Tape & Reel (TR)
516-ACPL-K308U-500ECT-ND - Cut Tape (CT)
516-ACPL-K308U-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-K308U-500E
Description
OPTOISO 5KV 1CH GATE DVR 8SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SO Stretched
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
-
Propagation Delay tpLH / tpHL (Max)
140ns, 40ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
-
Current - Output High, Low
-
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
20 mA
Voltage - Output Supply
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SO Stretched
Approval Agency
CSA, UL, VDE
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.41000¥29.41
10¥27.57800¥275.78
25¥24.51080¥612.77
50¥23.28660¥1,164.33
100¥22.06070¥2,206.07
250¥19.60960¥4,902.40
500¥18.38406¥9,192.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥17.15835¥17,158.35
3,000¥16.85199¥50,555.97
5,000¥16.54558¥82,727.90
Manufacturers Standard Package