ACPL-337J-000E | |
---|---|
DigiKey Part Number | 516-3446-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-337J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-337J-000E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 220ns, 250ns | |
Pulse Width Distortion (Max) | 120ns | |
Rise / Fall Time (Typ) | 80ns, 45ns | |
Current - Output High, Low | 3A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.16000 | ¥63.16 |
10 | ¥45.81300 | ¥458.13 |
100 | ¥37.85250 | ¥3,785.25 |
500 | ¥33.15134 | ¥16,575.67 |
1,000 | ¥31.34314 | ¥31,343.14 |
2,000 | ¥30.61985 | ¥61,239.70 |