ACPL-330J-000E | |
---|---|
DigiKey Part Number | 516-3445-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-330J-000E |
Description | OPTOISO 5KV 1CH GATE DVR 16SO |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 1A, 1A | |
Current - Peak Output | 1.5A | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
45 | ¥37.55844 | ¥1,690.13 |
135 | ¥30.76244 | ¥4,152.93 |
540 | ¥25.93343 | ¥14,004.05 |
1,035 | ¥23.78723 | ¥24,619.78 |
2,025 | ¥22.80354 | ¥46,177.17 |