ACPL-32JT-500E | |
---|---|
DigiKey Part Number | ACPL-32JT-500E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-32JT-500E |
Description | OPTOISO 5KV 1CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 30kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 140ns | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Current - Output High, Low | 750mA, 1A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 18V ~ 22V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
850 | ¥43.38331 | ¥36,875.81 |
1,700 | ¥42.40472 | ¥72,088.02 |