ABA-53563-TR1 | |
---|---|
DigiKey Part Number | 516-1494-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABA-53563-TR1 |
Description | IC RF AMP ISM 0HZ-3.5GHZ SOT363 |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO 0Hz ~ 3.5GHz SOT-363, SC70 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 3.5GHz | |
P1dB | 12.7dBm | |
Gain | 21.5dB | |
Noise Figure | 3.5dB ~ 4dB | |
RF Type | ISM, Cordless Phones, PCS, 802.16/WiMax, DBS Broadcast Television, TVRO | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 46mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363, SC70 | |
Base Product Number |