5962-8978504K2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 66
Unit Price: ¥1,148.94000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 258
Unit Price: ¥741.39000
Datasheet

5962-8978504K2A

DigiKey Part Number
5962-8978504K2A-ND
Manufacturer
Manufacturer Product Number
5962-8978504K2A
Description
OPTOISO 1.5KV 2CH DARLNG 20-LCCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 1500VDC 2 Channel 20-LCCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
1500VDC
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
2µs, 8µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
20V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
10 mA
Vce Saturation (Max)
110mV
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-LCCC (8.89x8.89)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5¥6,378.63200¥31,893.16
10¥6,276.16800¥62,761.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.