BXRC-40G1000-D-83 | |
---|---|
DigiKey Part Number | 976-BXRC-40G1000-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRC-40G1000-D-83 |
Description | VERO 10D NEUTRAL WHITE LED ARRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® 10 Array White, Neutral Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 952lm (Typ) | |
Current - Test | 250mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 24.9V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 20.00mm Dia | |
Height | 1.80mm | |
Light Emitting Surface (LES) | 10.00mm Dia | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥31.29255 | ¥12,517.02 |