BXFN-57G-21L-3C4-00-0-3 | |
---|---|
DigiKey Part Number | 976-BXFN-57G-21L-3C4-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-57G-21L-3C4-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-57G-21L-3C4-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-57G-21L-3C4-00-0-3 |
Description | LED F90 COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Cool 5700K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 32lm (Typ) | |
Flux @ 25°C, Current - Test | 35lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 200 lm/W | |
CRI (Color Rendering Index) | 88 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
10 | ¥1.53900 | ¥15.39 |
100 | ¥0.71410 | ¥71.41 |
500 | ¥0.65932 | ¥329.66 |
1,000 | ¥0.51651 | ¥516.51 |
2,000 | ¥0.50555 | ¥1,011.10 |
5,000 | ¥0.43960 | ¥2,198.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.27812 | ¥4,728.04 |
34,000 | ¥0.27203 | ¥9,249.02 |