BXFN-57G-13H-9C-00-0-3 | |
---|---|
DigiKey Part Number | 976-BXFN-57G-13H-9C-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-57G-13H-9C-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-57G-13H-9C-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-57G-13H-9C-00-0-3 |
Description | LED COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 5700K 3-Step MacAdam Ellipse 9.15V 100mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 111lm (Typ) | |
Flux @ 25°C, Current - Test | 128lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 9.15V | |
Lumens/Watt @ Current - Test | 139 lm/W | |
CRI (Color Rendering Index) | 87 | |
Current - Max | 120mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.08000 | ¥10.80 |
100 | ¥0.49980 | ¥49.98 |
500 | ¥0.46108 | ¥230.54 |
1,000 | ¥0.36120 | ¥361.20 |
2,000 | ¥0.35347 | ¥706.94 |
5,000 | ¥0.30737 | ¥1,536.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.27664 | ¥4,702.88 |
34,000 | ¥0.24590 | ¥8,360.60 |
51,000 | ¥0.22285 | ¥11,365.35 |
119,000 | ¥0.20748 | ¥24,690.12 |