BXFN-57G-11L-3C3-00-0-3 | |
---|---|
DigiKey Part Number | 976-BXFN-57G-11L-3C3-00-0-3TR-ND - Tape & Reel (TR) 976-BXFN-57G-11L-3C3-00-0-3CT-ND - Cut Tape (CT) 976-BXFN-57G-11L-3C3-00-0-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BXFN-57G-11L-3C3-00-0-3 |
Description | LED F90 COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting F90 White, Cool 5700K 3-Step MacAdam Ellipse 2.82V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 31lm (Typ) | |
Flux @ 25°C, Current - Test | 34lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 88 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 17.7°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.01200 | ¥10.12 |
100 | ¥0.47940 | ¥47.94 |
500 | ¥0.41026 | ¥205.13 |
1,000 | ¥0.31555 | ¥315.55 |
2,000 | ¥0.29660 | ¥593.20 |
5,000 | ¥0.29029 | ¥1,451.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17,000 | ¥0.17708 | ¥3,010.36 |
34,000 | ¥0.15589 | ¥5,300.26 |