BXEB-TL-L0280Z-2765E1000-A-C3 | |
---|---|
DigiKey Part Number | 976-BXEB-TL-L0280Z-2765E1000-A-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-TL-L0280Z-2765E1000-A-C3 |
Description | VESTA TL GEN 3 (2 SMD ROWS) LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine Vesta™ Tunable Linear Gen 3 White, Warm / White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Warm / White, Cool | |
CCT (K) | 2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 1663lm (Typ) Warm White, 1826lm (Typ) Cool White | |
Current - Test | 500mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 19.4V | |
Lumens/Watt @ Current - Test | 171 lm/W Warm White, 188 lm/W Cool White | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 280.00mm L x 31.00mm W | |
Height | 5.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥58.38634 | ¥18,683.63 |