PE-505 | |
---|---|
DigiKey Part Number | 2265-PE-505-ND |
Manufacturer | |
Manufacturer Product Number | PE-505 |
Description | EMBEDDED 10/100 5 PORT SWITCH IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brainboxes | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Industrial Ethernet Switch | |
Power (Watts) | 2.5 W | |
Cooling Type | - | |
Size / Dimension | 2.165" x 2.165" (55.00mm x 55.00mm) | |
Form Factor | Compact | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | 10/100 Mbps (5) | |
USB | USB Power | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Video Core | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.91000 | ¥387.91 |