WO-9-PK | |
---|---|
DigiKey Part Number | 2267-WO-9-PK-ND |
Manufacturer | |
Manufacturer Product Number | WO-9-PK |
Description | LABEL GREEN ON WHITE 1=25PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Calibration : By. Date. Due | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Green | |
Length | 1.000" (25.40mm) | |
Width | 2.250" (57.15mm) | |
Material - Body | Vinyl Cloth | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Abrasion Resistant, Oil Resistant, UV Resistant, Water Resistant, Weather Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,207.94000 | ¥1,207.94 |
10 | ¥1,164.82000 | ¥11,648.20 |