THT-59-7425-2-SC | |
---|---|
DigiKey Part Number | 2267-THT-59-7425-2-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-59-7425-2-SC |
Description | LABEL, 0.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP11, BBP12, THT1" Core Printers, R4300, R6200, R6400 | |
Applications | General | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Thermal Transfer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,330.07000 | ¥1,330.07 |