THT-59-498-2.5-SC | |
---|---|
DigiKey Part Number | 2267-THT-59-498-2.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-59-498-2.5-SC |
Description | LABEL, 0.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 0.50" L (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 0.50" L (25.4mm x 12.7mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,180.89000 | ¥3,180.89 |