THT-59-473-10 | |
---|---|
DigiKey Part Number | 2267-THT-59-473-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-59-473-10 |
Description | LABEL 0.5" H X 1" W 1=2 ROLLS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Blank | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers | |
Applications | - | |
Color - Background | White | |
Length | - | |
Width | 1.000" (25.40mm) 1" | |
Diameter - Label | - | |
Location | Not Noted | |
Material - Body | Polyester | |
For Use With/Related Products | - | |
Material | - | |
Label Size | 0.5" x 1" (12.7mm x 25.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,727.79000 | ¥2,727.79 |
10 | ¥2,551.81300 | ¥25,518.13 |