THT-12-423-10 | |
---|---|
DigiKey Part Number | 2267-THT-12-423-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-12-423-10 |
Description | LABEL 0.437"HX0.5"W WH 1=10KPCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.437" (11.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,221.87000 | ¥1,221.87 |
10 | ¥1,140.43200 | ¥11,404.32 |
25 | ¥1,099.70680 | ¥27,492.67 |
50 | ¥1,083.41340 | ¥54,170.67 |