THT-11-727-10 | |
---|---|
DigiKey Part Number | 2267-THT-11-727-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-11-727-10 |
Description | LABEL 0.25"HX0.25"W WH 1=10KPCS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) | |
Base Product Number |