TG400B-ONE | |
---|---|
DigiKey Part Number | 2267-TG400B-ONE-ND |
Manufacturer | |
Manufacturer Product Number | TG400B-ONE |
Description | PRINZING ONE - BILINGUAL TAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger/Peligro. Do Not Operate/No Hacer Funcionar | |
Label Size | 5.50" L x 3.00" W (139.7mm x 76.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |