S3700-KIT-LEAN | |
---|---|
DigiKey Part Number | 2267-S3700-KIT-LEAN-ND |
Manufacturer | |
Manufacturer Product Number | S3700-KIT-LEAN |
Description | BRADYPRINTER S3700 MULTICOLOR LA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 5"/s, Print Width 4", USB | |
Includes | Cleaning Kit, Power Cord, Quick Start Guide, USB Cord | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50,406.43000 | ¥50,406.43 |