R4301 | |
---|---|
DigiKey Part Number | 2267-R4301-ND |
Manufacturer | |
Manufacturer Product Number | R4301 |
Description | R4300 PRNT RIB 0.5"DIA BK 1=360' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wax/Resin Ribbon | |
Specifications | Wax/Resin Ribbon, Black, 4" x 360' | |
For Use With/Related Products | THT 1" Core Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.09000 | ¥858.09 |
10 | ¥800.88300 | ¥8,008.83 |
100 | ¥743.67610 | ¥74,367.61 |