PS-C-094-WT | |
---|---|
DigiKey Part Number | 2267-PS-C-094-WT-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-094-WT |
Description | HEAT SHRINK TUBING 1=75' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" W x 0.90" Dia (2.4mm x 22.8mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" W x 0.90" Dia (2.4mm x 22.8mm); Cable O.D. 0.02" ~ 0.08" (0.6mm ~ 2.0mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.52000 | ¥851.52 |
5 | ¥799.93000 | ¥3,999.65 |
10 | ¥774.13500 | ¥7,741.35 |
25 | ¥748.32680 | ¥18,708.17 |