MC1-1000-595-CL-BK | |
---|---|
DigiKey Part Number | 2267-MC1-1000-595-CL-BK-ND |
Manufacturer | |
Manufacturer Product Number | MC1-1000-595-CL-BK |
Description | LABEL 1" W X 20' L CLEAR |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer | |
Applications | Industrial Applications | |
Color - Background | Clear | |
Length | 20' (6.1m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |