MC-750-595-YL-BK | |
---|---|
DigiKey Part Number | 2267-MC-750-595-YL-BK-ND |
Manufacturer | |
Manufacturer Product Number | MC-750-595-YL-BK |
Description | LABEL 0.75" W X 25' L YELLOW |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer | |
Applications | Industrial Applications | |
Color - Background | Yellow | |
Length | 25' (7.6m) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥418.70000 | ¥418.70 |