MC-500-584 | |
---|---|
DigiKey Part Number | 2267-MC-500-584-ND |
Manufacturer | |
Manufacturer Product Number | MC-500-584 |
Description | MSERIES B584 WHT 0.50"X20' 1 ROL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®41, BMP®51, BMP®53 Label Printer, R6000 | |
Applications | Component | |
Color - Background | Black, White | |
Length | 0.240" (6.09mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Reflective Tape | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |