MC-500-461 | |
---|---|
DigiKey Part Number | 2267-MC-500-461-ND |
Manufacturer | |
Manufacturer Product Number | MC-500-461 |
Description | MSERIES B461 WHT .50"X25' 1 ROLL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®41 Label Printer, BMP®51 Label Printer, BMP®53 Label Printer | |
Applications | Component, Inventory | |
Color - Background | Black | |
Length | 25' (7.6m) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.11000 | ¥524.11 |
5 | ¥493.26200 | ¥2,466.31 |
10 | ¥477.85200 | ¥4,778.52 |