M7-30-428-CALI | |
---|---|
DigiKey Part Number | 2267-M7-30-428-CALI-ND |
Manufacturer | |
Manufacturer Product Number | M7-30-428-CALI |
Description | LBL .75X1.5 POLY CALI 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Language | English | |
Applications | General | |
Application Specifics | Quality Control | |
Arrangement | Text Only | |
Legend (Text) | Calibration | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Gray | |
Color - Legend | Green | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Chemical Resistant, Corrosion Resistant, Humidity Resistant, UV Resistant, Weather Resistant | |
Ratings | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥890.52000 | ¥890.52 |
10 | ¥831.17700 | ¥8,311.77 |
25 | ¥801.49360 | ¥20,037.34 |
50 | ¥789.62060 | ¥39,481.03 |
100 | ¥771.81030 | ¥77,181.03 |