M7-104-427 | |
---|---|
DigiKey Part Number | 2267-M7-104-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-104-427 |
Description | LABEL 1 X 1.5 LAM VINYL 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 1.00" L (38.1mm x 25.4mm); Cable O.D. 0.11" ~ 0.20" (2.7mm ~ 5.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 1.00" L (38.1mm x 25.4mm); Cable O.D. 0.11" ~ 0.20" (2.7mm ~ 5.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥653.66000 | ¥653.66 |