M7-10-427 | |
---|---|
DigiKey Part Number | 2267-M7-10-427-ND |
Manufacturer | |
Manufacturer Product Number | M7-10-427 |
Description | LBL 0.75X0.25 LAM VINYL 1=750PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.25" W x 0.75" H (6.4mm x 19.1mm); Cable O.D. 0.08" ~ 0.12" (2.0mm ~ 3.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.25" W x 0.75" H (6.4mm x 19.1mm); Cable O.D. 0.08" ~ 0.12" (2.0mm ~ 3.0mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | -70°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥490.21000 | ¥490.21 |
10 | ¥444.25700 | ¥4,442.57 |
25 | ¥428.93920 | ¥10,723.48 |
50 | ¥413.62140 | ¥20,681.07 |
100 | ¥407.49280 | ¥40,749.28 |