M610-B-SFID | |
---|---|
DigiKey Part Number | 2267-M610-B-SFID-ND |
Manufacturer | |
Manufacturer Product Number | M610-B-SFID |
Description | M610 BLUETOOTH PRINTER FAC KT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter | |
Includes | AC Adapter, Battery, Battery Charger, Quick Start Guide, Ribbon | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,867.28000 | ¥8,867.28 |