M61-R6610 | |
---|---|
DigiKey Part Number | 2267-M61-R6610-ND |
Manufacturer | |
Manufacturer Product Number | M61-R6610 |
Description | PRINTER RIBBON 2" W 1=75' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 2" x 75' | |
For Use With/Related Products | BMP®61 Labeling System, BradyPrinter™ M611 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.46000 | ¥451.46 |
10 | ¥409.15200 | ¥4,091.52 |
25 | ¥395.04280 | ¥9,876.07 |
50 | ¥380.93500 | ¥19,046.75 |
100 | ¥375.29070 | ¥37,529.07 |