M5-155-492 | |
---|---|
DigiKey Part Number | 2267-M5-155-492-ND |
Manufacturer | |
Manufacturer Product Number | M5-155-492 |
Description | ULTRATHIN LBL 0.25X1.25W RL180 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | - | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Black | |
Length | - | |
Width | - | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥560.49000 | ¥560.49 |
10 | ¥507.96500 | ¥5,079.65 |
25 | ¥490.44520 | ¥12,261.13 |
50 | ¥472.92940 | ¥23,646.47 |
100 | ¥465.92280 | ¥46,592.28 |