M4-51-427 | |
---|---|
DigiKey Part Number | 2267-M4-51-427-ND |
Manufacturer | |
Manufacturer Product Number | M4-51-427 |
Description | VINYL WRAP LBLS 2.5X1 RL/110 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White, Clear | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥541.27000 | ¥541.27 |
10 | ¥490.55200 | ¥4,905.52 |
25 | ¥473.63360 | ¥11,840.84 |
50 | ¥456.71800 | ¥22,835.90 |
100 | ¥449.95150 | ¥44,995.15 |