M21-375-7425 | |
---|---|
DigiKey Part Number | 2267-M21-375-7425-ND |
Manufacturer | |
Manufacturer Product Number | M21-375-7425 |
Description | LABEL 0.375" W X 21' L WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP®21 PLUS Portable Label Printer | |
Applications | General | |
Color - Background | White | |
Length | 21' (6.4m) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.64000 | ¥289.64 |
10 | ¥263.31300 | ¥2,633.13 |
25 | ¥254.53360 | ¥6,363.34 |
50 | ¥245.75560 | ¥12,287.78 |
100 | ¥236.97850 | ¥23,697.85 |
250 | ¥233.46780 | ¥58,366.95 |