LT1 | |
---|---|
DigiKey Part Number | 2267-LT1-ND |
Manufacturer | |
Manufacturer Product Number | LT1 |
Description | PRINZING LOCKOUT TAGS 1/EACH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Operate Lock-Out Tag | |
Label Size | 5.50" L x 3.00" W (139.7mm x 76.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.71000 | ¥31.71 |