IP-R6002 | |
---|---|
DigiKey Part Number | 2267-IP-R6002-ND |
Manufacturer | |
Manufacturer Product Number | IP-R6002 |
Description | R6000 HALO FREE RIB 1"DIA 1=984' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Resin Ribbon | |
Specifications | Resin Ribbon, Black, 3.27" x 984' | |
For Use With/Related Products | BradyPrinter i5100, BRADY IP® Label Printers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,527.07000 | ¥1,527.07 |
10 | ¥1,472.57200 | ¥14,725.72 |
25 | ¥1,450.75640 | ¥36,268.91 |
50 | ¥1,418.03360 | ¥70,901.68 |